VCNL36687S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCNL36687S
VCNL36687S

VCNL36687S

DigiKey Part Number
VCNL36687STR-ND - Tape & Reel (TR)
VCNL36687SCT-ND - Cut Tape (CT)
VCNL36687SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL36687S
Description
SENSOR OPT AMBIENT 8 SMD
Customer Reference
Detailed Description
Light, Ambient Proximity Sensor 11.811" (200mm) 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
VCNL36687S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Sensor Type
Light, Ambient
Sensing Distance
11.811" (200mm)
Output Type
I2C
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
1.65V ~ 1.95V
Termination Style
SMD
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
-
Package / Case
8-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 873
Check for Additional Incoming Stock
Last Time Buy Date: 08.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
532,08000 Kč160,40 Kč
1030,54400 Kč305,44 Kč
2528,72920 Kč718,23 Kč
5027,47860 Kč1 373,93 Kč
10026,33990 Kč2 633,99 Kč
50024,05004 Kč12 025,02 Kč
1 00023,19773 Kč23 197,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,85196 Kč47 129,90 Kč
5 00018,25953 Kč91 297,65 Kč
7 50017,94513 Kč134 588,48 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč