New Product
Reflective Optical Sensor 0.394" (10mm) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCND2045SLX02

DigiKey Part Number
751-VCND2045SLX02TR-ND - Tape & Reel (TR)
751-VCND2045SLX02CT-ND - Cut Tape (CT)
751-VCND2045SLX02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCND2045SLX02
Description
OPTICAL TRANSCEIVER WITH PHOTODI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.394" (10mm) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.394" (10mm)
Sensing Method
Reflective
Current - DC Forward (If) (Max)
45 mA
Output Type
Photodiode
Response Time
9ns
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Operating Temperature
-40°C ~ 110°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1020,66200 Kč206,62 Kč
10015,48600 Kč1 548,60 Kč
50013,19640 Kč6 598,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,06433 Kč18 096,49 Kč
3 00011,48829 Kč34 464,87 Kč
4 50011,19324 Kč50 369,58 Kč
7 50010,86017 Kč81 451,27 Kč
10 50010,66224 Kč111 953,52 Kč
15 00010,46925 Kč157 038,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč