
VBPW34FAS | |
|---|---|
DigiKey Part Number | 751-1498-2-ND - Tape & Reel (TR) 751-1498-1-ND - Cut Tape (CT) 751-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBPW34FAS |
Description | SENSOR PHOTODIODE 950NM 2SMD GW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns 130° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VBPW34FAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 780nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 100 | 13,35890 Kč | 1 335,89 Kč |
| 500 | 11,31666 Kč | 5 658,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,64788 Kč | 10 647,88 Kč |
| 2 000 | 10,08083 Kč | 20 161,66 Kč |
| 3 000 | 9,79011 Kč | 29 370,33 Kč |
| 5 000 | 9,46178 Kč | 47 308,90 Kč |
| 7 000 | 9,26651 Kč | 64 865,57 Kč |
| 10 000 | 9,07618 Kč | 90 761,80 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




