Photodiode 950nm 100ns 130° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBPW34FAS

DigiKey Part Number
751-1498-2-ND - Tape & Reel (TR)
751-1498-1-ND - Cut Tape (CT)
751-1498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBPW34FAS
Description
SENSOR PHOTODIODE 950NM 2SMD GW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 100ns 130° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VBPW34FAS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
780nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1017,95300 Kč179,53 Kč
10013,35890 Kč1 335,89 Kč
50011,31666 Kč5 658,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,64788 Kč10 647,88 Kč
2 00010,08083 Kč20 161,66 Kč
3 0009,79011 Kč29 370,33 Kč
5 0009,46178 Kč47 308,90 Kč
7 0009,26651 Kč64 865,57 Kč
10 0009,07618 Kč90 761,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč