VBP104FASR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBP104FASR

DigiKey Part Number
751-1495-2-ND - Tape & Reel (TR)
751-1495-1-ND - Cut Tape (CT)
751-1495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBP104FASR
Description
SENSOR PHOTODIODE 950NM 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 100ns 130° 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
VBP104FASR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
780nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
4.4mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Z-Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,09000 Kč23,09 Kč
1016,20800 Kč162,08 Kč
10012,03420 Kč1 203,42 Kč
50010,17496 Kč5 087,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,56681 Kč9 566,81 Kč
2 0009,05061 Kč18 101,22 Kč
3 0008,78589 Kč26 357,67 Kč
5 0008,48706 Kč42 435,30 Kč
7 0008,30932 Kč58 165,24 Kč
10 0008,13596 Kč81 359,60 Kč
25 0007,75354 Kč193 838,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,09000 Kč
Unit Price with VAT:27,93890 Kč