Remote Receiver Sensor, 38.0kHz 8m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSP96038TT

DigiKey Part Number
751-TSSP96038TT-ND
Manufacturer
Manufacturer Product Number
TSSP96038TT
Description
IR RECEIVER - PRESENCE SENSING -
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 8m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
8m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2 V ~ 3.6 V
Current - Supply
370 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 12018,10346 Kč20 275,88 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10346 Kč
Unit Price with VAT:21,90519 Kč