
TSSP93056 | |
|---|---|
DigiKey Part Number | 751-TSSP93056-ND |
Manufacturer | |
Manufacturer Product Number | TSSP93056 |
Description | SENSOR OPT 940NM IR RADIAL 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 940nm Analog Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | IR | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | Analog | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 5 | 24,41800 Kč | 122,09 Kč |
| 10 | 23,21800 Kč | 232,18 Kč |
| 25 | 21,78240 Kč | 544,56 Kč |
| 50 | 20,80580 Kč | 1 040,29 Kč |
| 100 | 19,91750 Kč | 1 991,75 Kč |
| 500 | 18,12574 Kč | 9 062,87 Kč |
| 1 800 | 16,93858 Kč | 30 489,44 Kč |
| 5 400 | 16,06158 Kč | 86 732,53 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |


