Remote Receiver Sensor, 38.0kHz 24m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP98638

DigiKey Part Number
TSOP98638-ND
Manufacturer
Manufacturer Product Number
TSOP98638
Description
SENSOR REMOTE REC 38.0KHZ 24M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 24m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Bag
Part Status
Active
Sensing Distance
24m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2 V ~ 3.6 V
Current - Supply
370 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 169
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,51800 Kč155,18 Kč
2514,62320 Kč365,58 Kč
10013,39250 Kč1 339,25 Kč
25012,65592 Kč3 163,98 Kč
50012,13432 Kč6 067,16 Kč
1 50011,36748 Kč17 051,22 Kč
6 00010,49610 Kč62 976,60 Kč
10 50010,17255 Kč106 811,77 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč