
TSOP98438 | |
|---|---|
DigiKey Part Number | TSOP98438-ND |
Manufacturer | |
Manufacturer Product Number | TSOP98438 |
Description | SENSOR REMOTE REC 38.0KHZ 24M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 24m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2 V ~ 3.6 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 370 µA |
Series | Orientation Side View |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 24m | Base Product Number |
B.P.F. Center Frequency 38.0kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,41200 Kč | 154,12 Kč |
| 25 | 14,52360 Kč | 363,09 Kč |
| 100 | 13,30160 Kč | 1 330,16 Kč |
| 250 | 12,57004 Kč | 3 142,51 Kč |
| 500 | 12,05198 Kč | 6 025,99 Kč |
| 1 500 | 11,29033 Kč | 16 935,50 Kč |
| 6 000 | 10,42487 Kč | 62 549,22 Kč |
| 10 500 | 10,10352 Kč | 106 086,96 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |




