
TSOP75438TR | |
|---|---|
DigiKey Part Number | TSOP75438TR-ND - Tape & Reel (TR) TSOP75438CT-ND - Cut Tape (CT) TSOP75438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75438TR |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP75438TR Models |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 45m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 5 | 27,17200 Kč | 135,86 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 50 | 23,17340 Kč | 1 158,67 Kč |
| 100 | 22,18860 Kč | 2 218,86 Kč |
| 500 | 20,20764 Kč | 10 103,82 Kč |
| 1 000 | 19,47082 Kč | 19 470,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 18,66631 Kč | 42 932,51 Kč |
| 4 600 | 18,05778 Kč | 83 065,79 Kč |
| 6 900 | 17,72551 Kč | 122 306,02 Kč |
| 11 500 | 17,33003 Kč | 199 295,35 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



