
TSOP75436TT | |
|---|---|
DigiKey Part Number | TSOP75436TTTR-ND - Tape & Reel (TR) TSOP75436TTCT-ND - Cut Tape (CT) TSOP75436TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75436TT |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 5 | 27,17200 Kč | 135,86 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 50 | 23,17340 Kč | 1 158,67 Kč |
| 100 | 22,18860 Kč | 2 218,86 Kč |
| 500 | 20,20764 Kč | 10 103,82 Kč |
| 1 000 | 19,47082 Kč | 19 470,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 18,70712 Kč | 41 155,66 Kč |
| 4 400 | 18,09522 Kč | 79 618,97 Kč |
| 6 600 | 17,76103 Kč | 117 222,80 Kč |
| 11 000 | 17,36342 Kč | 190 997,62 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



