
TSOP75338WTR | |
|---|---|
DigiKey Part Number | TSOP75338WTR-ND - Tape & Reel (TR) TSOP75338WCT-ND - Cut Tape (CT) TSOP75338WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75338WTR |
Description | SENSOR REMOTE REC 38.0KHZ 30M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 30m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 37,16600 Kč | 371,66 Kč |
| 100 | 28,58250 Kč | 2 858,25 Kč |
| 500 | 24,79948 Kč | 12 399,74 Kč |
| 1 000 | 23,56585 Kč | 23 565,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 22,33064 Kč | 51 360,47 Kč |
| 4 600 | 21,47580 Kč | 98 788,68 Kč |
| 6 900 | 21,03826 Kč | 145 163,99 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


