
TSOP6256TR | |
|---|---|
DigiKey Part Number | TSOP6256TRTR-ND - Tape & Reel (TR) TSOP6256TRCT-ND - Cut Tape (CT) TSOP6256TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP6256TR |
Description | SENSOR REMOTE REC 56.0KHZ 40M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 850 µA |
Series | Orientation Side View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 40m | Base Product Number |
B.P.F. Center Frequency 56.0kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 25,28200 Kč | 126,41 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 25 | 22,55200 Kč | 563,80 Kč |
| 50 | 21,53980 Kč | 1 076,99 Kč |
| 100 | 20,61580 Kč | 2 061,58 Kč |
| 500 | 18,76046 Kč | 9 380,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 17,96285 Kč | 20 118,39 Kč |
| 2 240 | 17,33891 Kč | 38 839,16 Kč |
| 3 360 | 16,99813 Kč | 57 113,72 Kč |
| 5 600 | 16,59288 Kč | 92 920,13 Kč |
| 7 840 | 16,33960 Kč | 128 102,46 Kč |
| 11 200 | 16,08252 Kč | 180 124,22 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

