Remote Receiver Sensor, 40.0kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP4840

DigiKey Part Number
TSOP4840-ND
Manufacturer
Manufacturer Product Number
TSOP4840
Description
SENSOR REMOTE REC 40.0KHZ 45M
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 45m Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TSOP4840 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
40.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 813
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
518,05800 Kč90,29 Kč
1017,13400 Kč171,34 Kč
2516,03400 Kč400,85 Kč
9014,70556 Kč1 323,50 Kč
18014,07333 Kč2 533,20 Kč
54013,17819 Kč7 116,22 Kč
1 08012,67405 Kč13 687,97 Kč
5 04011,69963 Kč58 966,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč