
TSOP38538 | |
|---|---|
DigiKey Part Number | TSOP38538-ND |
Manufacturer | |
Manufacturer Product Number | TSOP38538 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 100 | 13,37990 Kč | 1 337,99 Kč |
| 500 | 11,33388 Kč | 5 666,94 Kč |
| 1 500 | 10,32136 Kč | 15 482,04 Kč |
| 3 000 | 9,80586 Kč | 29 417,58 Kč |
| 6 000 | 9,36927 Kč | 56 215,62 Kč |
| 10 500 | 9,06620 Kč | 95 195,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


