
TSOP38138 | |
|---|---|
DigiKey Part Number | 751-TSOP38138-ND |
Manufacturer | |
Manufacturer Product Number | TSOP38138 |
Description | IR SENSOR 38KHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 24m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 350 µA |
Series | Orientation Side View |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 24m | Base Product Number |
B.P.F. Center Frequency 38.0kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 5 | 15,43400 Kč | 77,17 Kč |
| 10 | 14,64100 Kč | 146,41 Kč |
| 25 | 13,69800 Kč | 342,45 Kč |
| 50 | 13,05560 Kč | 652,78 Kč |
| 100 | 12,46320 Kč | 1 246,32 Kč |
| 500 | 11,27448 Kč | 5 637,24 Kč |
| 1 500 | 10,59181 Kč | 15 887,72 Kč |
| 6 000 | 9,85471 Kč | 59 128,26 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


