
TSOP37338ETT1 | |
|---|---|
DigiKey Part Number | TSOP37338ETT1TR-ND - Tape & Reel (TR) TSOP37338ETT1CT-ND - Cut Tape (CT) TSOP37338ETT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP37338ETT1 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP37338ETT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 33,07000 Kč | 330,70 Kč |
| 100 | 25,33790 Kč | 2 533,79 Kč |
| 500 | 21,92652 Kč | 10 963,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 20,00498 Kč | 36 008,96 Kč |
| 3 600 | 19,18708 Kč | 69 073,49 Kč |
| 5 400 | 18,76826 Kč | 101 348,60 Kč |
| 9 000 | 18,29593 Kč | 164 663,37 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |



