Remote Receiver Sensor, 38.0kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP34438SS1F

DigiKey Part Number
TSOP34438SS1F-ND
Manufacturer
Manufacturer Product Number
TSOP34438SS1F
Description
SENSOR REMOTE REC 38.0KHZ 45M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 45m Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TSOP34438SS1F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1021,10300 Kč211,03 Kč
2519,90600 Kč497,65 Kč
10018,24940 Kč1 824,94 Kč
25017,25532 Kč4 313,83 Kč
50016,55314 Kč8 276,57 Kč
2 16015,19798 Kč32 827,64 Kč
6 48014,28600 Kč92 573,28 Kč
10 80013,89031 Kč150 015,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč