


TSOP32138 | |
|---|---|
DigiKey Part Number | TSOP32138-ND |
Manufacturer | |
Manufacturer Product Number | TSOP32138 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 5 | 18,05800 Kč | 90,29 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 90 | 14,70556 Kč | 1 323,50 Kč |
| 180 | 14,07333 Kč | 2 533,20 Kč |
| 540 | 13,17819 Kč | 7 116,22 Kč |
| 1 080 | 12,67405 Kč | 13 687,97 Kč |
| 5 040 | 11,69963 Kč | 58 966,14 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

