
TSOP2238 | |
|---|---|
DigiKey Part Number | TSOP2238-ND |
Manufacturer | |
Manufacturer Product Number | TSOP2238 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP2238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 5 | 16,50400 Kč | 82,52 Kč |
| 10 | 15,66100 Kč | 156,61 Kč |
| 25 | 14,65920 Kč | 366,48 Kč |
| 90 | 13,44156 Kč | 1 209,74 Kč |
| 180 | 12,85922 Kč | 2 314,66 Kč |
| 540 | 12,03787 Kč | 6 500,45 Kč |
| 1 080 | 11,57496 Kč | 12 500,96 Kč |
| 5 040 | 10,68008 Kč | 53 827,60 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |


