
TSOP2140 | |
|---|---|
DigiKey Part Number | TSOP2140-ND |
Manufacturer | |
Manufacturer Product Number | TSOP2140 |
Description | SENSOR REMOTE REC 40.0KHZ 45M |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 45m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 900 µA |
Packaging Tube | Orientation Side View |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 45m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 40.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 5 | 17,93600 Kč | 89,68 Kč |
| 10 | 17,01800 Kč | 170,18 Kč |
| 25 | 15,92520 Kč | 398,13 Kč |
| 90 | 14,60578 Kč | 1 314,52 Kč |
| 180 | 13,97783 Kč | 2 516,01 Kč |
| 540 | 13,08876 Kč | 7 067,93 Kč |
| 1 080 | 12,58803 Kč | 13 595,07 Kč |
| 5 040 | 11,62024 Kč | 58 566,01 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |



