
TSOP18338 | |
---|---|
DigiKey Part Number | TSOP18338-ND |
Manufacturer | |
Manufacturer Product Number | TSOP18338 |
Description | SENSOR REMOTE REC 38.0KHZ 24M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 24m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP18338 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,04000 Kč | 16,04 Kč |
5 | 14,08200 Kč | 70,41 Kč |
10 | 13,35200 Kč | 133,52 Kč |
25 | 12,48120 Kč | 312,03 Kč |
50 | 11,88980 Kč | 594,49 Kč |
100 | 11,35030 Kč | 1 135,03 Kč |
500 | 10,26210 Kč | 5 131,05 Kč |
1 500 | 9,63749 Kč | 14 456,23 Kč |
6 000 | 8,96301 Kč | 53 778,06 Kč |
Unit Price without VAT: | 16,04000 Kč |
---|---|
Unit Price with VAT: | 19,40840 Kč |