
| TSOP14438 | |
|---|---|
| DigiKey Part Number | TSOP14438-ND | 
| Manufacturer | |
| Manufacturer Product Number | TSOP14438 | 
| Description | SENSOR REMOTE REC 38.0KHZ 30M | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Remote Receiver Sensor 38.0kHz 30m Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Semiconductor Opto Division | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensing Distance | 30m | |
| B.P.F. Center Frequency | 38.0kHz | |
| Voltage - Supply | 2.5 V ~ 5.5 V | |
| Current - Supply | 700 µA | |
| Orientation | Side View | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč | 
| 5 | 16,31200 Kč | 81,56 Kč | 
| 10 | 15,48000 Kč | 154,80 Kč | 
| 25 | 14,48920 Kč | 362,23 Kč | 
| 50 | 13,81100 Kč | 690,55 Kč | 
| 100 | 13,19520 Kč | 1 319,52 Kč | 
| 500 | 11,95138 Kč | 5 975,69 Kč | 
| 2 160 | 11,02159 Kč | 23 806,63 Kč | 
| 6 480 | 10,42750 Kč | 67 570,20 Kč | 
| Unit Price without VAT: | 18,52000 Kč | 
|---|---|
| Unit Price with VAT: | 22,40920 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic