


TSMP95000TT | |
|---|---|
DigiKey Part Number | 751-TSMP95000TTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSMP95000TT |
Description | SENSOR REMOTE REC 20-60KHZ 5M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 45.0kHz 1.8m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 1.8m | |
B.P.F. Center Frequency | 45.0kHz | |
Voltage - Supply | 2 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 16,50779 Kč | 36 317,14 Kč |
| 4 400 | 15,82692 Kč | 69 638,45 Kč |
| 6 600 | 15,47835 Kč | 102 157,11 Kč |
| 11 000 | 15,08510 Kč | 165 936,10 Kč |
| Unit Price without VAT: | 16,50779 Kč |
|---|---|
| Unit Price with VAT: | 19,97443 Kč |


