
TSMP58138 | |
|---|---|
DigiKey Part Number | TSMP58138-ND |
Manufacturer | |
Manufacturer Product Number | TSMP58138 |
Description | SENSOR REMOTE REC 38.0KHZ 20M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 20m Through Hole |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 900 µA |
Packaging Bulk | Orientation Side View |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 20m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSMP98100 | Vishay Semiconductor Opto Division | 898 | 751-TSMP98100-ND | 22,11000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 5 | 14,80800 Kč | 74,04 Kč |
| 10 | 14,03600 Kč | 140,36 Kč |
| 25 | 13,12240 Kč | 328,06 Kč |
| 50 | 12,50080 Kč | 625,04 Kč |
| 100 | 11,93140 Kč | 1 193,14 Kč |
| 500 | 10,78856 Kč | 5 394,28 Kč |
| 1 500 | 10,13174 Kč | 15 197,61 Kč |
| 6 000 | 9,42265 Kč | 56 535,90 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |



