
TSML1000 | |
|---|---|
DigiKey Part Number | 751-1220-2-ND - Tape & Reel (TR) 751-1220-1-ND - Cut Tape (CT) 751-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSML1000 |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 3mW/sr @ 20mA 24° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | TSML1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 9,64860 Kč | 964,86 Kč |
| 500 | 8,08758 Kč | 4 043,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,57587 Kč | 7 575,87 Kč |
| 2 000 | 7,14132 Kč | 14 282,64 Kč |
| 3 000 | 6,91849 Kč | 20 755,47 Kč |
| 5 000 | 6,66670 Kč | 33 333,50 Kč |
| 7 000 | 6,51694 Kč | 45 618,58 Kč |
| 10 000 | 6,37084 Kč | 63 708,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |







