Infrared (IR) Emitter 890nm 1.4V 100mA 45mW/sr @ 100mA 44° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSHF6410

DigiKey Part Number
TSHF6410-ND
Manufacturer
Manufacturer Product Number
TSHF6410
Description
EMITTER IR 890NM 100MA RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.4V 100mA 45mW/sr @ 100mA 44° Radial
Datasheet
 Datasheet
EDA/CAD Models
TSHF6410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.4V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
44°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
45mW/sr @ 100mA
Base Product Number
Wavelength
890nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 331
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
1010,65700 Kč106,57 Kč
1007,74780 Kč774,78 Kč
5006,44978 Kč3 224,89 Kč
1 0006,02369 Kč6 023,69 Kč
4 0005,35460 Kč21 418,40 Kč
8 0005,09432 Kč40 754,56 Kč
12 0004,96097 Kč59 531,64 Kč
28 0004,72093 Kč132 186,04 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč