
TSHF5211 | |
|---|---|
DigiKey Part Number | 751-TSHF5211TR-ND - Tape & Reel (TR) 751-TSHF5211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSHF5211 |
Description | IR EMITTER DH 890NM 5MM 10DEG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.5V, 2.5V 100mA 150mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 150mW/sr @ 100mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.5V, 2.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 7,19900 Kč | 71,99 Kč |
| 25 | 6,42480 Kč | 160,62 Kč |
| 100 | 5,58220 Kč | 558,22 Kč |
| 250 | 5,17904 Kč | 1 294,76 Kč |
| 500 | 4,93644 Kč | 2 468,22 Kč |
| 1 000 | 4,73669 Kč | 4 736,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,43678 Kč | 17 747,12 Kč |
| 8 000 | 4,32536 Kč | 34 602,88 Kč |
| 12 000 | 4,26955 Kč | 51 234,60 Kč |
| 20 000 | 4,20769 Kč | 84 153,80 Kč |
| 28 000 | 4,17158 Kč | 116 804,24 Kč |
| 40 000 | 4,13682 Kč | 165 472,80 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |




