
TSHF5211 | |
|---|---|
DigiKey Part Number | 751-TSHF5211TR-ND - Tape & Reel (TR) 751-TSHF5211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSHF5211 |
Description | IR EMITTER DH 890NM 5MM 10DEG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.5V, 2.5V 100mA 150mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 150mW/sr @ 100mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.5V, 2.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 7,80080 Kč | 780,08 Kč |
| 500 | 6,49384 Kč | 3 246,92 Kč |
| 1 000 | 6,06485 Kč | 6 064,85 Kč |
| 2 000 | 5,70043 Kč | 11 400,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,39119 Kč | 21 564,76 Kč |
| 8 000 | 5,12913 Kč | 41 033,04 Kč |
| 12 000 | 4,99486 Kč | 59 938,32 Kč |
| 20 000 | 4,84329 Kč | 96 865,80 Kč |
| 28 000 | 4,75318 Kč | 133 089,04 Kč |
| 40 000 | 4,66537 Kč | 186 614,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


