
TSHA4400 | |
|---|---|
DigiKey Part Number | 751-1209-ND |
Manufacturer | |
Manufacturer Product Number | TSHA4400 |
Description | EMITTER IR 875NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.5V 100mA 12mW/sr @ 100mA 40° Radial, 3mm Dia (T-1) |
Datasheet | Datasheet |
EDA/CAD Models | TSHA4400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 12mW/sr @ 100mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 3mm Dia (T-1) | |
Base Product Number |


