
TSDP34356 | |
|---|---|
DigiKey Part Number | TSDP34356-ND |
Manufacturer | |
Manufacturer Product Number | TSDP34356 |
Description | SENSOR REMOTE REC 57.6KHZ 35M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 57.6kHz 35m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 35m | |
B.P.F. Center Frequency | 57.6kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 5 | 21,92200 Kč | 109,61 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 25 | 19,53640 Kč | 488,41 Kč |
| 50 | 18,65040 Kč | 932,52 Kč |
| 100 | 17,83780 Kč | 1 783,78 Kč |
| 500 | 16,20374 Kč | 8 101,87 Kč |
| 2 160 | 14,98081 Kč | 32 358,55 Kč |
| 6 480 | 14,19928 Kč | 92 011,33 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

