
TLHY4405-MS12 | |
|---|---|
DigiKey Part Number | TLHY4405-MS12TR-ND - Tape & Reel (TR) TLHY4405-MS12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLHY4405-MS12 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 100 | 5,35510 Kč | 535,51 Kč |
| 500 | 4,41040 Kč | 2 205,20 Kč |
| 1 000 | 4,09928 Kč | 4 099,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,79023 Kč | 7 580,46 Kč |
| 4 000 | 3,56813 Kč | 14 272,52 Kč |
| 6 000 | 3,45414 Kč | 20 724,84 Kč |
| 10 000 | 3,32540 Kč | 33 254,00 Kč |
| 14 000 | 3,24881 Kč | 45 483,34 Kč |
| 20 000 | 3,17408 Kč | 63 481,60 Kč |
| 50 000 | 3,00913 Kč | 150 456,50 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |



