
TLHR6401 | |
|---|---|
DigiKey Part Number | 751-1140-ND |
Manufacturer | |
Manufacturer Product Number | TLHR6401 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHR6401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,10500 Kč | 61,05 Kč |
| 100 | 4,35740 Kč | 435,74 Kč |
| 500 | 3,56502 Kč | 1 782,51 Kč |
| 1 000 | 3,30380 Kč | 3 303,80 Kč |
| 4 000 | 2,89253 Kč | 11 570,12 Kč |
| 8 000 | 2,73221 Kč | 21 857,68 Kč |
| 12 000 | 2,64998 Kč | 31 799,76 Kč |
| 28 000 | 2,50186 Kč | 70 052,08 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |







