
TLHR5401 | |
|---|---|
DigiKey Part Number | TLHR5401-ND |
Manufacturer | |
Manufacturer Product Number | TLHR5401 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHR5401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,70780 Kč | 470,78 Kč |
| 500 | 3,85608 Kč | 1 928,04 Kč |
| 1 000 | 3,57533 Kč | 3 575,33 Kč |
| 4 000 | 3,13395 Kč | 12 535,80 Kč |
| 8 000 | 2,96185 Kč | 23 694,80 Kč |
| 12 000 | 2,87359 Kč | 34 483,08 Kč |
| 28 000 | 2,71465 Kč | 76 010,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

