
TLHR5200 | |
|---|---|
DigiKey Part Number | TLHR5200-ND |
Manufacturer | |
Manufacturer Product Number | TLHR5200 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHR5200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 100 | 4,45790 Kč | 445,79 Kč |
| 500 | 3,64568 Kč | 1 822,84 Kč |
| 1 000 | 3,37795 Kč | 3 377,95 Kč |
| 4 000 | 2,95631 Kč | 11 825,24 Kč |
| 8 000 | 2,79192 Kč | 22 335,36 Kč |
| 12 000 | 2,70759 Kč | 32 491,08 Kč |
| 28 000 | 2,55571 Kč | 71 559,88 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


