
TLHG6420 | |
|---|---|
DigiKey Part Number | 751-TLHG6420-ND |
Manufacturer | |
Manufacturer Product Number | TLHG6420 |
Description | LED GREEN DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 571nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| 1 000 | 3,25574 Kč | 3 255,74 Kč |
| 2 000 | 3,03453 Kč | 6 069,06 Kč |
| 5 000 | 2,79223 Kč | 13 961,15 Kč |
| 10 000 | 2,64086 Kč | 26 408,60 Kč |
| 25 000 | 2,47561 Kč | 61 890,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



