TLHG5405-KSZ is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 4 809
Unit Price: 9,87000 Kč
Datasheet
Image for TLHG5405-KSZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHG5405-KSZ

DigiKey Part Number
751-TLHG5405-KSZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLHG5405-KSZ
Description
LED GREEN DIFFUSED 5MM T/H
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.4V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
10mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Discontinued at DigiKey
Wavelength - Peak
565nm
Color
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
12.80mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLHG5420-KSZVishay Semiconductor Opto Division4 809751-TLHG5420-KSZ-ND9,87000 KčMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes