
TLHG4401 | |
|---|---|
DigiKey Part Number | TLHG4401-ND |
Manufacturer | |
Manufacturer Product Number | TLHG4401 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHG4401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 100 | 6,73830 Kč | 673,83 Kč |
| 500 | 5,58378 Kč | 2 791,89 Kč |
| 1 000 | 5,20393 Kč | 5 203,93 Kč |
| 2 000 | 4,88141 Kč | 9 762,82 Kč |
| 5 000 | 4,52855 Kč | 22 642,75 Kč |
| 10 000 | 4,30841 Kč | 43 084,10 Kč |
| 25 000 | 4,06831 Kč | 101 707,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

