
TLHG4400-AS12Z | |
|---|---|
DigiKey Part Number | TLHG4400-AS12ZCT-ND - Cut Tape (CT) TLHG4400-AS12ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLHG4400-AS12Z |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 8,12830 Kč | 812,83 Kč |
| 500 | 6,77480 Kč | 3 387,40 Kč |
| 1 000 | 6,33090 Kč | 6 330,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,95399 Kč | 11 907,98 Kč |
| 4 000 | 5,63408 Kč | 22 536,32 Kč |
| 6 000 | 5,47005 Kč | 32 820,30 Kč |
| 10 000 | 5,28488 Kč | 52 848,80 Kč |
| 14 000 | 5,17472 Kč | 72 446,08 Kč |
| 20 000 | 5,06733 Kč | 101 346,60 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

