
TLHG4400-AS12 | |
|---|---|
DigiKey Part Number | TLHG4400-AS12TR-ND - Tape & Reel (TR) TLHG4400-AS12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLHG4400-AS12 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13870 Kč | 413,87 Kč |
| 500 | 3,37648 Kč | 1 688,24 Kč |
| 1 000 | 3,12534 Kč | 3 125,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,91127 Kč | 5 822,54 Kč |
| 4 000 | 2,72937 Kč | 10 917,48 Kč |
| 6 000 | 2,63595 Kč | 15 815,70 Kč |
| 10 000 | 2,53039 Kč | 25 303,90 Kč |
| 14 000 | 2,46757 Kč | 34 545,98 Kč |
| 20 000 | 2,40626 Kč | 48 125,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



