
TLHG4400-AS12 | |
|---|---|
DigiKey Part Number | TLHG4400-AS12TR-ND - Tape & Reel (TR) TLHG4400-AS12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLHG4400-AS12 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13870 Kč | 413,87 Kč |
| 500 | 3,37648 Kč | 1 688,24 Kč |
| 1 000 | 3,12534 Kč | 3 125,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,91127 Kč | 5 822,54 Kč |
| 4 000 | 2,72937 Kč | 10 917,48 Kč |
| 6 000 | 2,63595 Kč | 15 815,70 Kč |
| 10 000 | 2,53039 Kč | 25 303,90 Kč |
| 14 000 | 2,46757 Kč | 34 545,98 Kč |
| 20 000 | 2,40626 Kč | 48 125,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




