
TLDR5400 | |
|---|---|
DigiKey Part Number | TLDR5400-ND |
Manufacturer | |
Manufacturer Product Number | TLDR5400 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 648nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLDR5400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,86200 Kč | 68,62 Kč |
| 100 | 4,90680 Kč | 490,68 Kč |
| 500 | 4,02940 Kč | 2 014,70 Kč |
| 1 000 | 3,74037 Kč | 3 740,37 Kč |
| 4 000 | 3,28575 Kč | 13 143,00 Kč |
| 8 000 | 3,10859 Kč | 24 868,72 Kč |
| 12 000 | 3,01775 Kč | 36 213,00 Kč |
| 28 000 | 2,85420 Kč | 79 917,60 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |


