Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSO1160

DigiKey Part Number
TDSO1160-ND
Manufacturer
Manufacturer Product Number
TDSO1160
Description
DISPLAY 7-SEG 0.28" SGL ORG-RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TDSO1160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange-Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
3mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
400mW
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1037,16600 Kč371,66 Kč
10028,58250 Kč2 858,25 Kč
50024,79948 Kč12 399,74 Kč
1 00023,56585 Kč23 565,85 Kč
2 00022,52109 Kč45 042,18 Kč
5 00021,38235 Kč106 911,75 Kč
10 00020,67396 Kč206 739,60 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč