Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.4V 20mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSG5160

DigiKey Part Number
TDSG5160-ND
Manufacturer
Manufacturer Product Number
TDSG5160
Description
DISPLAY 7SEG 0.51" SGL GRN 10DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.4V 20mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
TDSG5160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm)
Digit/Alpha Size
0.51" (13.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
20mA
Millicandela Rating
9.5mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
550mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 192
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
4027,27650 Kč1 091,06 Kč
12024,26142 Kč2 911,37 Kč
52021,27502 Kč11 063,01 Kč
1 00020,24375 Kč20 243,75 Kč
2 00019,31312 Kč38 626,24 Kč
5 00018,29867 Kč91 493,35 Kč
10 00017,66749 Kč176 674,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč