
TCUT1800X01 | |
|---|---|
DigiKey Part Number | TCUT1800X01TR-ND - Tape & Reel (TR) TCUT1800X01CT-ND - Cut Tape (CT) TCUT1800X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1800X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | TCUT1800X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 9µs, 16µs | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 5 | 44,05400 Kč | 220,27 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 25 | 39,60240 Kč | 990,06 Kč |
| 50 | 37,94760 Kč | 1 897,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 30,45932 Kč | 33 505,25 Kč |
| 2 200 | 28,36744 Kč | 62 408,37 Kč |
| 3 300 | 27,20972 Kč | 89 792,08 Kč |
| 5 500 | 25,81697 Kč | 141 993,34 Kč |
| 7 700 | 25,69632 Kč | 197 861,66 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |





