TCUT1800X01_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCUT1800X01_A

DigiKey Part Number
751-TCUT1800X01_ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCUT1800X01_A
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor Transmissive 0.118" (3mm) Phototransistor Module, No Lead, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Transmissive
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
25 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Response Time
150µs
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Module, No Lead, Slot Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10030,89585 Kč33 985,43 Kč
Manufacturers Standard Package
Unit Price without VAT:30,89585 Kč
Unit Price with VAT:37,38398 Kč