
TCPT1350X01 | |
|---|---|
DigiKey Part Number | TCPT1350X01TR-ND - Tape & Reel (TR) TCPT1350X01CT-ND - Cut Tape (CT) TCPT1350X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPT1350X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | TCPT1350X01 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 20 V |
Manufacturer Vishay Semiconductor Opto Division | Response Time 9µs, 16µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Sensing Distance 0.118" (3mm) | Qualification AEC-Q101 |
Sensing Method Through-Beam | Mounting Type Surface Mount |
Output Configuration Phototransistor | Package / Case Module, Slotted |
Current - DC Forward (If) (Max) 15 mA | Type Unamplified |
Current - Collector (Ic) (Max) 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,36000 Kč | 96,80 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 25 | 17,22680 Kč | 430,67 Kč |
| 50 | 16,43720 Kč | 821,86 Kč |
| 100 | 15,70860 Kč | 1 570,86 Kč |
| 500 | 14,24966 Kč | 7 124,83 Kč |
| 1 000 | 13,70665 Kč | 13 706,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,20932 Kč | 26 418,64 Kč |
| 4 000 | 12,75335 Kč | 51 013,40 Kč |
| 6 000 | 12,50434 Kč | 75 026,04 Kč |
| 10 000 | 12,20807 Kč | 122 080,70 Kč |
| 14 000 | 12,02301 Kč | 168 322,14 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



