
TCMT4600T0 | |
|---|---|
DigiKey Part Number | TCMT4600T0TR-ND - Tape & Reel (TR) TCMT4600T0CT-ND - Cut Tape (CT) TCMT4600T0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT4600T0 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT4600T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 100 | 27,83280 Kč | 2 783,28 Kč |
| 500 | 24,12796 Kč | 12 063,98 Kč |
| 1 000 | 22,92016 Kč | 22 920,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,89714 Kč | 43 794,28 Kč |
| 4 000 | 21,03144 Kč | 84 125,76 Kč |
| 6 000 | 20,58829 Kč | 123 529,74 Kč |
| 10 000 | 20,08856 Kč | 200 885,60 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


