Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLT1103

DigiKey Part Number
TCLT1103TR-ND - Tape & Reel (TR)
TCLT1103CT-ND - Cut Tape (CT)
TCLT1103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCLT1103
Description
OPTOISO 5KV TRANS W/BASE 6-SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin
Datasheet
 Datasheet
EDA/CAD Models
TCLT1103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package
6-SOP, 5 Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,29700 Kč112,97 Kč
1008,23540 Kč823,54 Kč
5006,86802 Kč3 434,01 Kč
1 0006,41951 Kč6 419,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,84262 Kč17 527,86 Kč
6 0005,54900 Kč33 294,00 Kč
9 0005,39856 Kč48 587,04 Kč
15 0005,22870 Kč78 430,50 Kč
21 0005,12774 Kč107 682,54 Kč
30 0005,02927 Kč150 878,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč