4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLT1009

DigiKey Part Number
TCLT1009TR-ND - Tape & Reel (TR)
TCLT1009CT-ND - Cut Tape (CT)
TCLT1009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCLT1009
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
TCLT1009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1010,71400 Kč107,14 Kč
1007,81380 Kč781,38 Kč
5006,51244 Kč3 256,22 Kč
1 0006,08556 Kč6 085,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,53678 Kč16 610,34 Kč
6 0005,25745 Kč31 544,70 Kč
9 0005,11433 Kč46 028,97 Kč
15 0004,95274 Kč74 291,10 Kč
21 0004,85668 Kč101 990,28 Kč
30 0004,76298 Kč142 889,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč